LZ1-10UB0R-00U8 | |
---|---|
DigiKey Part Number | 475-LZ1-10UB0R-00U8-ND |
Manufacturer | |
Manufacturer Product Number | LZ1-10UB0R-00U8 |
Description | LUXIGEN LZ1 UB U8, MCPCB LED EMI |
Customer Reference | |
Detailed Description | Ultraviolet (UV) Emitter 405nm ~ 410nm 3.9V 1A 1100mW/sr @ 700mA 72° Star Array |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | ams-OSRAM USA INC. | |
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
Type | Ultraviolet (UV) | |
Current - DC Forward (If) (Max) | 1A | |
Radiant Intensity (Ie) Min @ If | 1100mW/sr @ 700mA | |
Wavelength | 405nm ~ 410nm | |
Voltage - Forward (Vf) (Typ) | 3.9V | |
Viewing Angle | 72° | |
Orientation | Top View | |
Operating Temperature | 70°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | Star Array | |
Base Product Number |