LZ1-00UAP5-00U5 | |
---|---|
DigiKey Part Number | 475-LZ1-00UAP5-00U5TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LZ1-00UAP5-00U5 |
Description | POWER EMITTER |
Customer Reference | |
Detailed Description | Ultraviolet (UV) Emitter 393nm (390nm ~ 395nm) 3.7V 3A 85° 4-SMD, No Lead Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | ams-OSRAM USA INC. | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | Ultraviolet (UV) | |
Current - DC Forward (If) (Max) | 3A | |
Radiant Intensity (Ie) Min @ If | - | |
Wavelength | 393nm (390nm ~ 395nm) | |
Voltage - Forward (Vf) (Typ) | 3.7V | |
Viewing Angle | 85° | |
Orientation | Top View | |
Operating Temperature | 100°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead Exposed Pad |