LZ1-00CW02-0055 | |
---|---|
DigiKey Part Number | 475-LZ1-00CW02-0055TR-ND - Tape & Reel (TR) 475-LZ1-00CW02-0055CT-ND - Cut Tape (CT) 475-LZ1-00CW02-0055DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LZ1-00CW02-0055 |
Description | LED LZ1 COOL WHITE 5500K 4040 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LED Lighting LZ1 White, Cool 5500K 3.2V 1A 95° 4-SMD, No Lead Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | LZ1-00CW02-0055 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
CCT (K) | 5500K | |
Flux @ 85°C, Current - Test | - | |
Flux @ 25°C, Current - Test | 205lm (182lm ~ 228lm) | |
Current - Test | 1A | |
Voltage - Forward (Vf) (Typ) | 3.2V | |
Lumens/Watt @ Current - Test | 64 lm/W | |
CRI (Color Rendering Index) | 75 (Typ) | |
Current - Max | 1.2A | |
Viewing Angle | 95° | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead Exposed Pad | |
Supplier Device Package | 4040 | |
Size / Dimension | 0.173" L x 0.173" W (4.40mm x 4.40mm) | |
Height - Seated (Max) | 0.102" (2.60mm) | |
Thermal Resistance of Package | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥44.04000 | ¥44.04 |
10 | ¥31.15700 | ¥311.57 |
100 | ¥25.51810 | ¥2,551.81 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥21.51232 | ¥10,756.16 |
1,000 | ¥19.73209 | ¥19,732.09 |
2,500 | ¥18.91609 | ¥47,290.22 |