LY P47F-V2BA-36-3B5B-30-R18F-Z | |
---|---|
DigiKey Part Number | 475-LYP47F-V2BA-36-3B5B-30-R18F-ZTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LY P47F-V2BA-36-3B5B-30-R18F-Z |
Description | LED YELLOW CLEAR SMD |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Yellow 590nm LED Indication - Discrete 2.05V 2-SMD, Flat Leads |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Color | ||
Configuration | - | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Round with Flat Top | |
Lens Size | 1.60mm Dia | |
Voltage - Forward (Vf) (Typ) | 2.05V | |
Current - Test | 30mA | |
Viewing Angle | 120° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 597nm | |
Features | - | |
Package / Case | 2-SMD, Flat Leads | |
Supplier Device Package | ||
Size / Dimension | 3.40mm L x 1.90mm W | |
Height (Max) | 0.88mm | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
9,000 | ¥0.97883 | ¥8,809.47 |
15,000 | ¥0.91357 | ¥13,703.55 |
30,000 | ¥0.88095 | ¥26,428.50 |
75,000 | ¥0.84832 | ¥63,624.00 |