LY P47F-U2AB-36-3B5A-Z | |
---|---|
DigiKey Part Number | 475-LYP47F-U2AB-36-3B5A-ZTR-ND - Tape & Reel (TR) 475-LYP47F-U2AB-36-3B5A-ZCT-ND - Cut Tape (CT) 475-LYP47F-U2AB-36-3B5A-ZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LY P47F-U2AB-36-3B5A-Z |
Description | LED YELLOW CLEAR SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Yellow 590nm LED Indication - Discrete 2.05V 2-SMD, Flat Leads |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Round with Flat Top | |
Lens Size | 1.60mm Dia | |
Voltage - Forward (Vf) (Typ) | 2.05V | |
Current - Test | 30mA | |
Viewing Angle | 120° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 597nm | |
Features | - | |
Package / Case | 2-SMD, Flat Leads | |
Supplier Device Package | ||
Size / Dimension | 3.40mm L x 1.90mm W | |
Height (Max) | 0.88mm | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.42000 | ¥4.42 |
10 | ¥2.73700 | ¥27.37 |
100 | ¥1.57610 | ¥157.61 |
1,000 | ¥1.23336 | ¥1,233.36 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.13055 | ¥3,391.65 |
6,000 | ¥1.02777 | ¥6,166.62 |
15,000 | ¥0.95925 | ¥14,388.75 |
30,000 | ¥0.92499 | ¥27,749.70 |
75,000 | ¥0.89073 | ¥66,804.75 |