LW TTSD-U1V2-FK0PN0-35-20-S | |
---|---|
DigiKey Part Number | 475-LWTTSD-U1V2-FK0PN0-35-20-STR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LW TTSD-U1V2-FK0PN0-35-20-S |
Description | LED WHITE DIFFUSED 2PLCC SMD |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | White LED Indication - Discrete 3V 2-PLCC |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Color | ||
Configuration | - | |
Lens Color | Yellow | |
Lens Transparency | Diffused | |
Millicandela Rating | ||
Lens Style | Round with Flat Top | |
Lens Size | 2.40mm Dia | |
Voltage - Forward (Vf) (Typ) | 3V | |
Current - Test | 20mA | |
Viewing Angle | 120° | |
Mounting Type | ||
Wavelength - Dominant | - | |
Wavelength - Peak | - | |
Features | - | |
Package / Case | 2-PLCC | |
Supplier Device Package | ||
Size / Dimension | 3.20mm L x 2.80mm W | |
Height (Max) | 2.10mm | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
8,000 | ¥0.90280 | ¥7,222.40 |
10,000 | ¥0.84261 | ¥8,426.10 |
50,000 | ¥0.78243 | ¥39,121.50 |
100,000 | ¥0.75233 | ¥75,233.00 |