LW M67D-P2R2-FK0PN0-S6Z6-1.5-S | |
---|---|
DigiKey Part Number | 475-LWM67D-P2R2-FK0PN0-S6Z6-1.5-STR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LW M67D-P2R2-FK0PN0-S6Z6-1.5-S |
Description | LED WHITE DIFFUSED SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | White LED Indication - Discrete 2.7V 2-SMD, J-Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Color | ||
Configuration | - | |
Lens Color | Yellow | |
Lens Transparency | Diffused | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 1.50mm x 1.00mm | |
Voltage - Forward (Vf) (Typ) | 2.7V | |
Current - Test | 1.5mA | |
Viewing Angle | 120° | |
Mounting Type | ||
Wavelength - Dominant | - | |
Wavelength - Peak | - | |
Features | - | |
Grade | - | |
Qualification | - | |
Package / Case | 2-SMD, J-Lead | |
Supplier Device Package | ||
Size / Dimension | 2.00mm L x 1.40mm W | |
Height (Max) | 1.40mm |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.97047 | ¥2,911.41 |
6,000 | ¥0.91164 | ¥5,469.84 |
15,000 | ¥0.85283 | ¥12,792.45 |
30,000 | ¥0.78225 | ¥23,467.50 |
75,000 | ¥0.75284 | ¥56,463.00 |