LUW JLSH-5B7B-K6M6-EG-LN-20-R18-ZP | |
---|---|
DigiKey Part Number | 475-LUWJLSH-5B7B-K6M6-EG-LN-20-R18-ZPTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LUW JLSH-5B7B-K6M6-EG-LN-20-R18-ZP |
Description | LED TOPLED WHITE SMD |
Customer Reference | |
Detailed Description | White LED Indication - Discrete 3.1V 2-SMD, J-Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Color | ||
Configuration | - | |
Lens Color | Yellow | |
Lens Transparency | - | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 2.20mm x 1.10mm | |
Voltage - Forward (Vf) (Typ) | 3.1V | |
Current - Test | 20mA | |
Viewing Angle | 110° | |
Mounting Type | ||
Wavelength - Dominant | - | |
Wavelength - Peak | 449nm | |
Features | - | |
Package / Case | 2-SMD, J-Lead | |
Supplier Device Package | ||
Size / Dimension | 3.00mm L x 1.40mm W | |
Height (Max) | 0.90mm |