LTRBR8SF-8A7B-0117-0-0-R33-ZP-XX | |
---|---|
DigiKey Part Number | 475-LTRBR8SF-8A7B-0117-0-0-R33-ZP-XX-ND |
Manufacturer | |
Manufacturer Product Number | LTRBR8SF-8A7B-0117-0-0-R33-ZP-XX |
Description | LED RGB DIFFUSED 6SMD |
Customer Reference | |
Detailed Description | Red, Green, Blue (RGB) 625nm Red, 528nm Green, 463nm Blue LED Indication - Discrete 2.1V Red, 3.3V Green, 3.3V Blue 6-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Color | ||
Configuration | - | |
Lens Color | White | |
Lens Transparency | Diffused | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 3.00mm x 2.20mm | |
Voltage - Forward (Vf) (Typ) | 2.1V Red, 3.3V Green, 3.3V Blue | |
Current - Test | 20mA Red, 20mA Green, 20mA Blue | |
Viewing Angle | 170°, 130° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | - | |
Features | - | |
Package / Case | 6-SMD, No Lead | |
Supplier Device Package | ||
Size / Dimension | 3.00mm L x 3.00mm W | |
Height (Max) | 0.95mm |