LTRBR8SF-8A7B-0117-0-0-R18-ZP | |
---|---|
DigiKey Part Number | 475-LTRBR8SF-8A7B-0117-0-0-R18-ZPTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LTRBR8SF-8A7B-0117-0-0-R18-ZP |
Description | LED RGB DIFFUSED CHIP SMD |
Customer Reference | |
Detailed Description | Red, Green, Blue (RGB) 625nm Red, 528nm Green, 463nm Blue LED Indication - Discrete 2.1V Red, 3.3V Green, 3.3V Blue 6-VFDFN |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Color | ||
Configuration | - | |
Lens Color | White | |
Lens Transparency | Diffused | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 3.00mm x 2.20mm | |
Voltage - Forward (Vf) (Typ) | 2.1V Red, 3.3V Green, 3.3V Blue | |
Current - Test | 20mA Red, 20mA Green, 20mA Blue | |
Viewing Angle | 130° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | - | |
Features | - | |
Package / Case | 6-VFDFN | |
Supplier Device Package | ||
Size / Dimension | 3.00mm L x 3.00mm W | |
Height (Max) | 0.95mm |