LT T66G-CBDB-29-N424-20-R33-XX | |
---|---|
DigiKey Part Number | 475-LTT66G-CBDB-29-N424-20-R33-XX-ND |
Manufacturer | |
Manufacturer Product Number | LT T66G-CBDB-29-N424-20-R33-XX |
Description | LED GREEN 2PLCC SMD |
Customer Reference | |
Detailed Description | Green 532nm LED Indication - Discrete 2.6V 2-PLCC |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Color | ||
Configuration | - | |
Lens Color | Colorless | |
Lens Transparency | - | |
Millicandela Rating | ||
Lens Style | Round with Domed Top | |
Lens Size | 2.55mm Dia | |
Voltage - Forward (Vf) (Typ) | 2.6V | |
Current - Test | 20mA | |
Viewing Angle | 55° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 524nm | |
Features | - | |
Package / Case | 2-PLCC | |
Supplier Device Package | ||
Size / Dimension | 3.20mm L x 2.80mm W | |
Height (Max) | 3.35mm |