LSY T675-R1S2-1-0+S1U2-35-0-30-R18-Z | |
---|---|
DigiKey Part Number | 475-LSYT675-R1S2-1-0+S1U2-35-0-30-R18-ZTR-ND - Tape & Reel (TR) 475-LSYT675-R1S2-1-0+S1U2-35-0-30-R18-ZCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | LSY T675-R1S2-1-0+S1U2-35-0-30-R18-Z |
Description | LED TOPLED 633/587 RED/YLW 4PLCC |
Customer Reference | |
Detailed Description | Red, Yellow 633nm, 587nm LED Indication - Discrete 2.0V Red, 2.0V Yellow 4-PLCC |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Color | ||
Millicandela Rating | ||
Lens Style | Round with Flat Top | |
Lens Size | 2.40mm Dia | |
Voltage - Forward (Vf) (Typ) | 2.0V Red, 2.0V Yellow | |
Current - Test | 30mA | |
Viewing Angle | 120° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 645nm, 594nm | |
Package / Case | 4-PLCC | |
Supplier Device Package | ||
Size / Dimension | 3.20mm L x 2.80mm W | |
Height (Max) | 2.10mm |