LS P47K-H1K2-1-0-2-R18F-Z | |
---|---|
DigiKey Part Number | 475-LSP47K-H1K2-1-0-2-R18F-ZTR-ND - Tape & Reel (TR) 475-LSP47K-H1K2-1-0-2-R18F-ZCT-ND - Cut Tape (CT) 475-LSP47K-H1K2-1-0-2-R18F-ZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LS P47K-H1K2-1-0-2-R18F-Z |
Description | LED RED CLEAR SMD BOTTOM ENTRY |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Red 630nm LED Indication - Discrete 1.8V 2-SMD, Flat Leads |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Round with Flat Top | |
Lens Size | 1.60mm Dia | |
Voltage - Forward (Vf) (Typ) | 1.8V | |
Current - Test | 2mA | |
Viewing Angle | 120° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 643nm | |
Features | - | |
Package / Case | 2-SMD, Flat Leads | |
Supplier Device Package | ||
Size / Dimension | 3.40mm L x 1.90mm W | |
Height (Max) | 0.88mm |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.06000 | ¥3.06 |
10 | ¥2.39700 | ¥23.97 |
100 | ¥1.07540 | ¥107.54 |
500 | ¥0.97134 | ¥485.67 |
1,000 | ¥0.79784 | ¥797.84 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.69376 | ¥2,081.28 |
6,000 | ¥0.62439 | ¥3,746.34 |
15,000 | ¥0.55502 | ¥8,325.30 |
30,000 | ¥0.52033 | ¥15,609.90 |
75,000 | ¥0.46829 | ¥35,121.75 |
150,000 | ¥0.45095 | ¥67,642.50 |