LS 336K-K2M1-1 | |
---|---|
DigiKey Part Number | 475-LS336K-K2M1-1-ND |
Manufacturer | |
Manufacturer Product Number | LS 336K-K2M1-1 |
Description | LED RED DIFFUSED T-1 T/H |
Customer Reference | |
Detailed Description | Red 630nm LED Indication - Discrete 1.8V Radial |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Color | ||
Configuration | Standard | |
Lens Color | Red | |
Lens Transparency | Diffused | |
Millicandela Rating | ||
Lens Style | Round with Domed Top | |
Lens Size | 3mm, T-1 | |
Voltage - Forward (Vf) (Typ) | 1.8V | |
Current - Test | 2mA | |
Viewing Angle | 60° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 643nm | |
Features | - | |
Package / Case | Radial | |
Supplier Device Package | ||
Size / Dimension | - | |
Height (Max) | 6.10mm |