LRTBR48G-P9Q7-1+R7S5-26+N5P-68-R33-ZC | |
---|---|
DigiKey Part Number | 475-LRTBR48G-P9Q7-1+R7S5-26+N5P-68-R33-ZCTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LRTBR48G-P9Q7-1+R7S5-26+N5P-68-R33-ZC |
Description | LED RGB CLEAR 4SMD |
Customer Reference | |
Detailed Description | Red, Green, Blue (RGB) 623nm Red, 530nm Green, 471nm Blue LED Indication - Discrete 1.95V Red, 2.7V Green, 2.7V Blue 0404 (1010 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Color | ||
Configuration | Common Anode | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | - | |
Lens Size | - | |
Voltage - Forward (Vf) (Typ) | 1.95V Red, 2.7V Green, 2.7V Blue | |
Current - Test | 10mA Red, 5mA Green, 5mA Blue | |
Viewing Angle | 120° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 632nm Red, 523nm Green, 455nm Blue | |
Features | - | |
Package / Case | 0404 (1010 Metric) | |
Supplier Device Package | ||
Size / Dimension | 1.00mm L x 1.00mm W | |
Height (Max) | 0.75mm |