LRTBR48G-P9Q7-1+R7S5-2+N5P-6-R33-ZC | |
---|---|
DigiKey Part Number | 475-LRTBR48G-P9Q7-1+R7S5-2+N5P-6-R33-ZCTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LRTBR48G-P9Q7-1+R7S5-2+N5P-6-R33-ZC |
Description | LED RGB 4SMD |
Customer Reference | |
Detailed Description | Red, Green, Blue (RGB) LED Indication - Discrete 0404 (1010 Metric) |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Color | ||
Viewing Angle | 120° | |
Mounting Type | ||
Package / Case | 0404 (1010 Metric) | |
Supplier Device Package | ||
Size / Dimension | 1.00mm L x 1.00mm W | |
Height (Max) | 0.65mm |