LRTB R98G-R7T5-1+S7U-26+P7R-26 | |
---|---|
DigiKey Part Number | 475-LRTBR98G-R7T5-1+S7U-26+P7R-26TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LRTB R98G-R7T5-1+S7U-26+P7R-26 |
Description | LED RGB DIFFUSED CHIP SMD |
Customer Reference | |
Detailed Description | Red, Green, Blue (RGB) 625nm Red, 528nm Green, 470nm Blue LED Indication - Discrete 2.05V Red, 3.3V Green, 3.4V Blue 6-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Color | ||
Configuration | Independent | |
Lens Color | - | |
Lens Transparency | Diffused | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | - | |
Voltage - Forward (Vf) (Typ) | 2.05V Red, 3.3V Green, 3.4V Blue | |
Current - Test | 20mA Red, 20mA Green, 20mA Blue | |
Viewing Angle | 120° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 632nm Red, 523nm Green, 465nm Blue | |
Features | - | |
Package / Case | 6-SMD, No Lead | |
Supplier Device Package | ||
Size / Dimension | 1.60mm L x 1.60mm W | |
Height (Max) | 1.00mm |