LR T68F-U2V2-1-1-Z | |
---|---|
DigiKey Part Number | 475-LRT68F-U2V2-1-1-ZTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LR T68F-U2V2-1-1-Z |
Description | LED TOPLED RED 625NM 2PLCC |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | LED Lighting Color TOPLED Red 625nm (Typ) 2-PLCC |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Color | ||
Wavelength | 625nm (Typ) | |
Current - Test | 20mA | |
Voltage - Forward (Vf) (Typ) | 2.05V | |
Lumens/Watt @ Current - Test | - | |
Current - Max | 50mA | |
Luminous Flux @ Current/Temperature | - | |
Temperature - Test | 25°C | |
Viewing Angle | 120° | |
Mounting Type | Surface Mount | |
Package / Case | 2-PLCC | |
Supplier Device Package | 2-PLCC | |
Size / Dimension | 0.126" L x 0.110" W (3.20mm x 2.80mm) | |
Height - Seated (Max) | 0.083" (2.10mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥0.69202 | ¥6,920.20 |
50,000 | ¥0.59380 | ¥29,690.00 |
100,000 | ¥0.56924 | ¥56,924.00 |