LR T67D-V1V2-1-1-20-R18-Z-XX | |
---|---|
DigiKey Part Number | 475-LRT67D-V1V2-1-1-20-R18-Z-XXTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LR T67D-V1V2-1-1-20-R18-Z-XX |
Description | LED RED CLEAR 2PLCC SMD |
Customer Reference | |
Detailed Description | Red 625nm LED Indication - Discrete 2.2V 2-SMD, J-Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Color | ||
Configuration | - | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Round with Flat Top | |
Lens Size | 2.40mm Dia | |
Voltage - Forward (Vf) (Typ) | 2.2V | |
Current - Test | 20mA | |
Viewing Angle | 120° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 634nm | |
Features | - | |
Package / Case | 2-SMD, J-Lead | |
Supplier Device Package | ||
Size / Dimension | 3.20mm L x 2.80mm W | |
Height (Max) | 2.10mm |