LR B6SP-DBFA-1-G3R3-140-R33-Z | |
---|---|
DigiKey Part Number | 475-LRB6SP-DBFA-1-G3R3-140-R33-ZTR-ND - Tape & Reel (TR) 475-LRB6SP-DBFA-1-G3R3-140-R33-ZCT-ND - Cut Tape (CT) 475-LRB6SP-DBFA-1-G3R3-140-R33-ZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LR B6SP-DBFA-1-G3R3-140-R33-Z |
Description | LED RED CLEAR 2PLCC SMD R/A |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Red 623nm LED Indication - Discrete 2.2V 2-SMD, Boomerang |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | - | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Round with Flat Top | |
Lens Size | 3.40mm Dia | |
Voltage - Forward (Vf) (Typ) | 2.2V | |
Current - Test | 140mA | |
Viewing Angle | 120° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | - | |
Features | - | |
Package / Case | 2-SMD, Boomerang | |
Supplier Device Package | ||
Size / Dimension | 4.60mm L x 4.60mm W | |
Height (Max) | 3.80mm | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.84000 | ¥8.84 |
10 | ¥5.61900 | ¥56.19 |
100 | ¥4.15880 | ¥415.88 |
500 | ¥3.82146 | ¥1,910.73 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,200 | ¥3.14701 | ¥3,776.41 |
2,400 | ¥2.98967 | ¥7,175.21 |
6,000 | ¥2.92224 | ¥17,533.44 |
12,000 | ¥2.85480 | ¥34,257.60 |
30,000 | ¥2.80984 | ¥84,295.20 |