LOP T670-JL-1-0+GJ-1-0-10-R18-Z | |
---|---|
DigiKey Part Number | 475-LOPT670-JL-1-0+GJ-1-0-10-R18-ZTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LOP T670-JL-1-0+GJ-1-0-10-R18-Z |
Description | LED TOPLED 606/560 ORN/GRN 4PLCC |
Customer Reference | |
Detailed Description | Green, Orange 560nm, 606nm LED Indication - Discrete 2.0V 4-PLCC |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Color | ||
Millicandela Rating | ||
Lens Style | Round with Flat Top | |
Lens Size | 2.40mm Dia | |
Voltage - Forward (Vf) (Typ) | 2.0V | |
Current - Test | 10mA | |
Viewing Angle | 120° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 557nm, 610nm | |
Package / Case | 4-PLCC | |
Supplier Device Package | ||
Size / Dimension | 3.20mm L x 2.80mm W | |
Height (Max) | 2.10mm |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥1.39350 | ¥2,787.00 |
6,000 | ¥1.30059 | ¥7,803.54 |
10,000 | ¥1.25414 | ¥12,541.40 |
50,000 | ¥1.18446 | ¥59,223.00 |