LOP T670-JK-1-0+GJ-1-0-10-R18-Z-BP | |
---|---|
DigiKey Part Number | 475-LOPT670-JK-1-0+GJ-1-0-10-R18-Z-BPTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LOP T670-JK-1-0+GJ-1-0-10-R18-Z-BP |
Description | LED GREEN/ORANGE SMD |
Customer Reference | |
Detailed Description | Green, Orange LED Indication - Discrete |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Color | ||
Viewing Angle | 120° | |
Mounting Type | ||
Size / Dimension | 3.20mm L x 2.80mm W | |
Height (Max) | 3.20mm |