LO Y876-Q2S1-24-0-20-R18-Z | |
---|---|
DigiKey Part Number | 475-LOY876-Q2S1-24-ZTR-ND - Tape & Reel (TR) 475-LOY876-Q2S1-24-ZCT-ND - Cut Tape (CT) 475-LOY876-Q2S1-24-ZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LO Y876-Q2S1-24-0-20-R18-Z |
Description | LED ORANGE CLEAR SMD R/A |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Orange 606nm LED Indication - Discrete 2V 2-SMD, Flat Leads |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 1.70mm x 0.70mm | |
Voltage - Forward (Vf) (Typ) | 2V | |
Current - Test | 20mA | |
Viewing Angle | 120° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 610nm | |
Features | - | |
Package / Case | 2-SMD, Flat Leads | |
Supplier Device Package | ||
Size / Dimension | 2.20mm L x 1.20mm W | |
Height (Max) | 1.20mm | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.49000 | ¥3.49 |
10 | ¥2.16800 | ¥21.68 |
100 | ¥1.24370 | ¥124.37 |
1,000 | ¥0.97364 | ¥973.64 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.89254 | ¥2,677.62 |
6,000 | ¥0.81140 | ¥4,868.40 |
15,000 | ¥0.75731 | ¥11,359.65 |
30,000 | ¥0.73026 | ¥21,907.80 |
75,000 | ¥0.70321 | ¥52,740.75 |