LO M670-J2L1-24-0-10-R18-Z | |
---|---|
DigiKey Part Number | 475-LOM670-J2L1-24-0-10-R18-ZTR-ND - Tape & Reel (TR) 475-LOM670-J2L1-24-0-10-R18-ZCT-ND - Cut Tape (CT) 475-LOM670-J2L1-24-0-10-R18-ZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LO M670-J2L1-24-0-10-R18-Z |
Description | LED MINI TOPLED ORANGE 606NM SMD |
Customer Reference | |
Detailed Description | Orange 606nm LED Indication - Discrete 2-SMD, J-Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Color | ||
Millicandela Rating | ||
Lens Style | Rectangle | |
Lens Size | 1.50mm x 1.00mm | |
Voltage - Forward (Vf) (Typ) | - | |
Current - Test | 10mA | |
Viewing Angle | 120° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 610nm | |
Package / Case | 2-SMD, J-Lead | |
Supplier Device Package | ||
Size / Dimension | 2.00mm L x 1.40mm W | |
Height (Max) | 1.40mm |