LO M47K-K2M1-24-Z | |
---|---|
DigiKey Part Number | 475-LOM47K-K2M1-24-ZTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LO M47K-K2M1-24-Z |
Description | LED ORANGE CLEAR SMD |
Customer Reference | |
Detailed Description | Orange 606nm LED Indication - Discrete 1.8V 2-SMD, Z-Bend |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 1.50mm x 1.00mm | |
Voltage - Forward (Vf) (Typ) | 1.8V | |
Current - Test | 2mA | |
Viewing Angle | 120° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 610nm | |
Features | - | |
Package / Case | 2-SMD, Z-Bend | |
Supplier Device Package | ||
Size / Dimension | 4.00mm L x 1.40mm W | |
Height (Max) | 1.50mm |