LB P4SG-S2U1-35-45-20-SF | |
---|---|
DigiKey Part Number | 475-LBP4SG-S2U1-35-45-20-SFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LB P4SG-S2U1-35-45-20-SF |
Description | LED BLUE CLEAR SMD |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Blue 470nm LED Indication - Discrete 3V 2-SMD, Flat Leads |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Color | ||
Configuration | - | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Round with Flat Top | |
Lens Size | 1.90mm Dia | |
Voltage - Forward (Vf) (Typ) | 3V | |
Current - Test | 20mA | |
Viewing Angle | 120° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 465nm | |
Features | - | |
Package / Case | 2-SMD, Flat Leads | |
Supplier Device Package | ||
Size / Dimension | 3.40mm L x 1.55mm W | |
Height (Max) | 0.88mm | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
6,000 | ¥1.37397 | ¥8,243.82 |
15,000 | ¥1.32490 | ¥19,873.50 |
30,000 | ¥1.30527 | ¥39,158.10 |