LB E63C-S2U1-35 | |
---|---|
DigiKey Part Number | 475-LBE63C-S2U1-35TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LB E63C-S2U1-35 |
Description | LED BLUE 469NM CLEAR 4-PLCC SMD |
Customer Reference | |
Detailed Description | Blue 469nm LED Indication - Discrete 3.9V 4-PLCC |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Color | ||
Millicandela Rating | ||
Lens Style | Round with Domed Top | |
Lens Size | 2.60mm Dia | |
Voltage - Forward (Vf) (Typ) | 3.9V | |
Current - Test | 30mA | |
Viewing Angle | 20° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 464nm | |
Package / Case | 4-PLCC | |
Supplier Device Package | ||
Size / Dimension | 3.20mm L x 2.80mm W | |
Height (Max) | 3.50mm |