LB 3333-Q1S2-35-0-10-BULK | |
---|---|
DigiKey Part Number | 475-LB3333-Q1S2-35-0-10-BULK-ND |
Manufacturer | |
Manufacturer Product Number | LB 3333-Q1S2-35-0-10-BULK |
Description | LED BLUE CLEAR T-1 T/H |
Customer Reference | |
Detailed Description | Blue 471nm LED Indication - Discrete 3.1V Radial |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Round with Domed Top | |
Lens Size | 3mm, T-1 | |
Voltage - Forward (Vf) (Typ) | 3.1V | |
Current - Test | 10mA | |
Viewing Angle | 40° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 465nm | |
Features | - | |
Package / Case | Radial | |
Supplier Device Package | ||
Size / Dimension | - | |
Height (Max) | 4.80mm |