LATBT66B-ST-1+TU7-35+QS-3 | |
---|---|
DigiKey Part Number | 475-LATBT66B-ST-1+TU7-35+QS-3TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LATBT66B-ST-1+TU7-35+QS-3 |
Description | LED AMBER/BLU/GRN DIFF 4PLCC SMD |
Customer Reference | |
Detailed Description | Amber, Blue, Green 617nm Amber, 470nm Blue, 528nm Green LED Indication - Discrete 2V Amber, 3.6V Blue, 3.5V Green 4-PLCC |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Color | ||
Configuration | Common Anode | |
Lens Color | - | |
Lens Transparency | Diffused | |
Millicandela Rating | ||
Lens Style | Round with Flat Top | |
Lens Size | 2.40mm Dia | |
Voltage - Forward (Vf) (Typ) | 2V Amber, 3.6V Blue, 3.5V Green | |
Current - Test | 20mA Amber, 20mA Blue, 20mA Green | |
Viewing Angle | 120° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 628nm Amber, 465nm Blue, 523nm Green | |
Features | - | |
Package / Case | 4-PLCC | |
Supplier Device Package | ||
Size / Dimension | 3.20mm L x 2.80mm W | |
Height (Max) | 2.10mm |