LATBG66B-ST-1+T7V-35+QS-36 | |
---|---|
DigiKey Part Number | 475-LATBG66B-ST-1+T7V-35+QS-36TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LATBG66B-ST-1+T7V-35+QS-36 |
Description | LED AMBER/BLU/GRN DIFF 6PLCC SMD |
Customer Reference | |
Detailed Description | Amber, Blue, Green 617nm Amber, 470nm Blue, 528nm Green LED Indication - Discrete 2V Amber, 3.6V Blue, 3.5V Green 6-SMD, J-Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Color | ||
Configuration | Independent | |
Lens Color | - | |
Lens Transparency | Diffused | |
Millicandela Rating | ||
Lens Style | Square with Flat Top | |
Lens Size | - | |
Voltage - Forward (Vf) (Typ) | 2V Amber, 3.6V Blue, 3.5V Green | |
Current - Test | 20mA Amber, 20mA Blue, 20mA Green | |
Viewing Angle | 120° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 624nm Amber, 465nm Blue, 523nm Green | |
Features | - | |
Package / Case | 6-SMD, J-Lead | |
Supplier Device Package | ||
Size / Dimension | 3.30mm L x 3.00mm W | |
Height (Max) | 2.00mm |