LA T676-R1S1-23-Z | |
---|---|
DigiKey Part Number | 475-LAT676-R1S1-23-ZTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LA T676-R1S1-23-Z |
Description | LED AMBER 615NM CLEAR 2-PLCC SMD |
Customer Reference | |
Detailed Description | Amber 615nm LED Indication - Discrete 2V 2-PLCC |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Color | ||
Millicandela Rating | ||
Lens Style | Round with Flat Top | |
Lens Size | 2.40mm Dia | |
Voltage - Forward (Vf) (Typ) | 2V | |
Current - Test | 20mA | |
Viewing Angle | 120° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 622nm | |
Package / Case | 2-PLCC | |
Supplier Device Package | ||
Size / Dimension | 3.20mm L x 2.80mm W | |
Height (Max) | 2.10mm | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥1.05645 | ¥2,112.90 |
6,000 | ¥0.96041 | ¥5,762.46 |
10,000 | ¥0.89639 | ¥8,963.90 |
50,000 | ¥0.83236 | ¥41,618.00 |
100,000 | ¥0.80034 | ¥80,034.00 |