LA G6SP.02-7E6F-24-G3R3-140-R18 | |
---|---|
DigiKey Part Number | 475-LAG6SP.02-7E6F-24-G3R3-140-R18TR-ND - Tape & Reel (TR) 475-LAG6SP.02-7E6F-24-G3R3-140-R18CT-ND - Cut Tape (CT) 475-LAG6SP.02-7E6F-24-G3R3-140-R18DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LA G6SP.02-7E6F-24-G3R3-140-R18 |
Description | ADVANCE POWER TOPLED |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | LED Lighting Color Advanced Power TOPLED® Amber 624nm 6-PLCC |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Wavelength | 624nm | |
Current - Test | 140mA | |
Voltage - Forward (Vf) (Typ) | 2.25V | |
Lumens/Watt @ Current - Test | 108 lm/W | |
Current - Max | 200mA | |
Luminous Flux @ Current/Temperature | 34lm (Typ) | |
Temperature - Test | 25°C | |
Viewing Angle | 120° | |
Mounting Type | Surface Mount | |
Package / Case | 6-PLCC | |
Supplier Device Package | 6-PLCC | |
Size / Dimension | 0.130" L x 0.118" W (3.30mm x 3.00mm) | |
Height - Seated (Max) | 0.083" (2.10mm) | |
Thermal Resistance of Package | 50°C/W | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.51000 | ¥4.51 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
7,000 | ¥1.04838 | ¥7,338.66 |
10,000 | ¥0.97849 | ¥9,784.90 |
25,000 | ¥0.94354 | ¥23,588.50 |
50,000 | ¥0.90859 | ¥45,429.50 |