LA 3366-R1T2-1-0-20-BULK | |
---|---|
DigiKey Part Number | 475-LA3366-R1T2-1-0-20-BULK-ND |
Manufacturer | |
Manufacturer Product Number | LA 3366-R1T2-1-0-20-BULK |
Description | LED AMBER DIFFUSED T-1 T/H |
Customer Reference | |
Detailed Description | Amber 615nm LED Indication - Discrete 2V Radial |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Color | ||
Configuration | Standard | |
Lens Color | Amber | |
Lens Transparency | Diffused | |
Millicandela Rating | ||
Lens Style | Round with Domed Top | |
Lens Size | 3mm, T-1 | |
Voltage - Forward (Vf) (Typ) | 2V | |
Current - Test | 20mA | |
Viewing Angle | 70° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 622nm | |
Features | - | |
Package / Case | Radial | |
Supplier Device Package | ||
Size / Dimension | - | |
Height (Max) | 4.80mm |