KY DMLS31.FY-Z6L6-5F-8E8G-600-S | |
---|---|
DigiKey Part Number | 475-KYDMLS31.FY-Z6L6-5F-8E8G-600-STR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | KY DMLS31.FY-Z6L6-5F-8E8G-600-S |
Description | SYNIOS P2720AUTOMOTIVEAUTOMOTIVE |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | LED Lighting Color SYNIOS® P2720 Yellow 1108 (2720 Metric) |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Color | ||
Wavelength | - | |
Current - Test | 600mA | |
Voltage - Forward (Vf) (Typ) | 2.95V | |
Lumens/Watt @ Current - Test | 89 lm/W | |
Current - Max | 700mA | |
Luminous Flux @ Current/Temperature | 158lm (125lm ~ 190lm) | |
Temperature - Test | 25°C | |
Viewing Angle | 120° | |
Mounting Type | Surface Mount | |
Package / Case | 1108 (2720 Metric) | |
Supplier Device Package | 1108 | |
Size / Dimension | 0.108" L x 0.079" W (2.75mm x 2.00mm) | |
Height - Seated (Max) | 0.028" (0.70mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥3.81076 | ¥15,243.04 |
8,000 | ¥3.72479 | ¥29,798.32 |
12,000 | ¥3.63883 | ¥43,665.96 |