KY DMLS31.23-8J7L-46-J3T3-700-R18-Z | |
---|---|
DigiKey Part Number | 475-KYDMLS31.23-8J7L-46-J3T3-700-R18-Z-ND |
Manufacturer | |
Manufacturer Product Number | KY DMLS31.23-8J7L-46-J3T3-700-R18-Z |
Description | LED YELLOW SMD |
Customer Reference | |
Detailed Description | Yellow LED Indication - Discrete 1108 (2720 Metric) |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Color | ||
Configuration | Standard | |
Viewing Angle | - | |
Mounting Type | ||
Package / Case | 1108 (2720 Metric) | |
Supplier Device Package | ||
Size / Dimension | 2.75mm L x 1.80mm W | |
Height (Max) | 0.70mm |