KY DMLN31.23-GXHY-35-J3T3-200-S | |
---|---|
DigiKey Part Number | 475-KYDMLN31.23-GXHY-35-J3T3-200-STR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | KY DMLN31.23-GXHY-35-J3T3-200-S |
Description | 67000 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | LED Lighting Color SYNIOS® P2720 Yellow 590nm (583nm ~ 595nm) 1108 (2720 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Color | ||
Wavelength | 590nm (583nm ~ 595nm) | |
Current - Test | 200mA | |
Voltage - Forward (Vf) (Typ) | 2.35V | |
Lumens/Watt @ Current - Test | 49 lm/W | |
Current - Max | 250mA | |
Luminous Flux @ Current/Temperature | 29lm (18lm ~ 39lm) | |
Temperature - Test | 25°C | |
Viewing Angle | 120° | |
Mounting Type | Surface Mount | |
Package / Case | 1108 (2720 Metric) | |
Supplier Device Package | 1108 | |
Size / Dimension | 0.108" L x 0.079" W (2.75mm x 2.00mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
8,000 | ¥1.24896 | ¥9,991.68 |
12,000 | ¥1.20435 | ¥14,452.20 |
28,000 | ¥1.18651 | ¥33,222.28 |