KY DELPS1.22-UGVI-36-J3S5-20-S | |
---|---|
DigiKey Part Number | 475-KYDELPS1.22-UGVI-36-J3S5-20-STR-ND - Tape & Reel (TR) 475-KYDELPS1.22-UGVI-36-J3S5-20-SCT-ND - Cut Tape (CT) 475-KYDELPS1.22-UGVI-36-J3S5-20-SDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KY DELPS1.22-UGVI-36-J3S5-20-S |
Description | LED YELLOW CLEAR SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Yellow 589nm LED Indication - Discrete 2.3V 2-SMD, Flat Leads |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | - | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Oval with Flat Top | |
Lens Size | 1.23mm x 0.60mm | |
Voltage - Forward (Vf) (Typ) | 2.3V | |
Current - Test | 20mA | |
Viewing Angle | 120° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 593nm | |
Features | - | |
Package / Case | 2-SMD, Flat Leads | |
Supplier Device Package | ||
Size / Dimension | 1.40mm L x 0.80mm W | |
Height (Max) | 0.70mm | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.06000 | ¥3.06 |
10 | ¥2.39700 | ¥23.97 |
100 | ¥1.07800 | ¥107.80 |
500 | ¥0.97372 | ¥486.86 |
1,000 | ¥0.79979 | ¥799.79 |
2,000 | ¥0.69549 | ¥1,390.98 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
9,000 | ¥0.62594 | ¥5,633.46 |
18,000 | ¥0.55639 | ¥10,015.02 |
27,000 | ¥0.52161 | ¥14,083.47 |
63,000 | ¥0.46945 | ¥29,575.35 |