KY DELMS1.22-RHSI-26-G6N4-20-R18 | |
---|---|
DigiKey Part Number | 475-KYDELMS1.22-RHSI-26-G6N4-20-R18TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | KY DELMS1.22-RHSI-26-G6N4-20-R18 |
Description | LED YELLOW CLEAR SMD |
Customer Reference | |
Detailed Description | Yellow 588nm LED Indication - Discrete 2.15V 2-SMD, Flat Leads |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Color | ||
Configuration | - | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Oval with Flat Top | |
Lens Size | 1.23mm x 0.60mm | |
Voltage - Forward (Vf) (Typ) | 2.15V | |
Current - Test | 20mA | |
Viewing Angle | 120° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 588nm | |
Features | - | |
Package / Case | 2-SMD, Flat Leads | |
Supplier Device Package | ||
Size / Dimension | 1.40mm L x 0.80mm W | |
Height (Max) | 0.70mm | |
Base Product Number |