KW DPLS32.EC-6H6J-4C8E-1-120-R18 | |
---|---|
DigiKey Part Number | 475-KWDPLS32.EC-6H6J-4C8E-1-120-R18TR-ND - Tape & Reel (TR) 475-KWDPLS32.EC-6H6J-4C8E-1-120-R18CT-ND - Cut Tape (CT) 475-KWDPLS32.EC-6H6J-4C8E-1-120-R18DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KW DPLS32.EC-6H6J-4C8E-1-120-R18 |
Description | LED SYNIOS COOL WHITE 6500K SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LED Lighting SYNIOS White, Cool 6500K 3.15V 120mA 120° 1606 (4014 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
CCT (K) | 6500K | |
Flux @ 85°C, Current - Test | - | |
Flux @ 25°C, Current - Test | 44lm (32lm ~ 56lm) | |
Current - Test | 120mA | |
Voltage - Forward (Vf) (Typ) | 3.15V | |
Lumens/Watt @ Current - Test | 116 lm/W | |
CRI (Color Rendering Index) | 80 | |
Current - Max | 180mA | |
Viewing Angle | 120° | |
Mounting Type | Surface Mount | |
Package / Case | 1606 (4014 Metric) | |
Supplier Device Package | SMD | |
Size / Dimension | 0.157" L x 0.055" W (4.00mm x 1.40mm) | |
Height - Seated (Max) | 0.030" (0.75mm) | |
Thermal Resistance of Package | 36°C/W | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.68000 | ¥4.68 |
10 | ¥3.06000 | ¥30.60 |
100 | ¥2.02500 | ¥202.50 |
1,000 | ¥1.56354 | ¥1,563.54 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.41287 | ¥4,238.61 |
6,000 | ¥1.31867 | ¥7,912.02 |
15,000 | ¥1.27158 | ¥19,073.70 |
30,000 | ¥1.25274 | ¥37,582.20 |