KW DELSS2.RA-AXBZ-FK1NN1-2686-20-R18 | |
---|---|
DigiKey Part Number | 475-KWDELSS2.RA-AXBZ-FK1NN1-2686-20-R18TR-ND - Tape & Reel (TR) 475-KWDELSS2.RA-AXBZ-FK1NN1-2686-20-R18CT-ND - Cut Tape (CT) 475-KWDELSS2.RA-AXBZ-FK1NN1-2686-20-R18DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KW DELSS2.RA-AXBZ-FK1NN1-2686-20-R18 |
Description | LED WHITE DIFFUSED SMD |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | White LED Indication - Discrete 3.1V 2-SMD, Flat Leads |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | - | |
Lens Color | - | |
Lens Transparency | Diffused | |
Millicandela Rating | ||
Lens Style | Oval with Flat Top | |
Lens Size | 1.23mm x 0.60mm | |
Voltage - Forward (Vf) (Typ) | 3.1V | |
Current - Test | 20mA | |
Viewing Angle | 120° | |
Mounting Type | ||
Wavelength - Dominant | - | |
Wavelength - Peak | - | |
Features | - | |
Package / Case | 2-SMD, Flat Leads | |
Supplier Device Package | ||
Size / Dimension | 1.40mm L x 0.80mm W | |
Height (Max) | 0.70mm |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.06000 | ¥3.06 |
10 | ¥2.44000 | ¥24.40 |
100 | ¥1.09660 | ¥109.66 |
500 | ¥0.99052 | ¥495.26 |
1,000 | ¥0.81361 | ¥813.61 |
2,000 | ¥0.70748 | ¥1,414.96 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥0.44760 | ¥2,238.00 |
10,000 | ¥0.43779 | ¥4,377.90 |