KW DELPS2.RA-QISI-FK1NM1-U515-2-R18 | |
---|---|
DigiKey Part Number | 475-KWDELPS2.RA-QISI-FK1NM1-U515-2-R18TR-ND - Tape & Reel (TR) 475-KWDELPS2.RA-QISI-FK1NM1-U515-2-R18CT-ND - Cut Tape (CT) 475-KWDELPS2.RA-QISI-FK1NM1-U515-2-R18DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KW DELPS2.RA-QISI-FK1NM1-U515-2-R18 |
Description | LED WHITE DIFFUSED SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | White LED Indication - Discrete 2.75V 2-SMD, Flat Leads |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | - | |
Lens Color | - | |
Lens Transparency | Diffused | |
Millicandela Rating | ||
Lens Style | Oval with Flat Top | |
Lens Size | 1.23mm x 0.60mm | |
Voltage - Forward (Vf) (Typ) | 2.75V | |
Current - Test | 2mA | |
Viewing Angle | 120° | |
Mounting Type | ||
Wavelength - Dominant | - | |
Wavelength - Peak | - | |
Features | - | |
Package / Case | 2-SMD, Flat Leads | |
Supplier Device Package | ||
Size / Dimension | 1.40mm L x 0.80mm W | |
Height (Max) | 0.70mm |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.89000 | ¥2.89 |
10 | ¥2.26100 | ¥22.61 |
100 | ¥1.01420 | ¥101.42 |
500 | ¥0.91592 | ¥457.96 |
1,000 | ¥0.75244 | ¥752.44 |
2,000 | ¥0.65426 | ¥1,308.52 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥0.58885 | ¥2,944.25 |
10,000 | ¥0.52342 | ¥5,234.20 |
25,000 | ¥0.49070 | ¥12,267.50 |
50,000 | ¥0.44163 | ¥22,081.50 |
125,000 | ¥0.42528 | ¥53,160.00 |