KS DMLN31.23-FZHY-68-J3T3-200-R18-Z | |
---|---|
DigiKey Part Number | 475-KSDMLN31.23-FZHY-68-J3T3-200-R18-ZTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | KS DMLN31.23-FZHY-68-J3T3-200-R18-Z |
Description | 67000 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | LED Lighting Color SYNIOS Red 632nm (627nm ~ 637nm) 1108 (2720 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Color | ||
Wavelength | 632nm (627nm ~ 637nm) | |
Current - Test | 200mA | |
Voltage - Forward (Vf) (Typ) | 2.3V | |
Lumens/Watt @ Current - Test | 15 lm/W | |
Current - Max | 250mA | |
Luminous Flux @ Current/Temperature | 27lm (15lm ~ 39lm) | |
Temperature - Test | 25°C | |
Viewing Angle | 120° | |
Mounting Type | Surface Mount | |
Package / Case | 1108 (2720 Metric) | |
Supplier Device Package | 1108 | |
Size / Dimension | 0.108" L x 0.079" W (2.75mm x 2.00mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
8,000 | ¥1.37517 | ¥11,001.36 |
12,000 | ¥1.32606 | ¥15,912.72 |
28,000 | ¥1.30641 | ¥36,579.48 |