KRTBEJLP41.32-NYPT-FN+PZQU-GU+LULZ-MV-O | |
---|---|
DigiKey Part Number | 475-KRTBEJLP41.32-NYPT-FN+PZQU-GU+LULZ-MV-OTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | KRTBEJLP41.32-NYPT-FN+PZQU-GU+LULZ-MV-O |
Description | LED RGB 0404 SMD |
Customer Reference | |
Detailed Description | Red, Green, Blue (RGB) 621nm Red, 526nm Green, 469nm Blue LED Indication - Discrete 1.9V Red, 2.9V Green, 2.9V Blue 0404 (1010 Metric) |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Color | ||
Configuration | Common Anode | |
Lens Color | - | |
Lens Transparency | - | |
Millicandela Rating | ||
Lens Style | Square with Flat Top | |
Lens Size | 0.98mm x 0.98mm | |
Voltage - Forward (Vf) (Typ) | 1.9V Red, 2.9V Green, 2.9V Blue | |
Current - Test | 10mA Red, 5mA Green, 5mA Blue | |
Viewing Angle | 120° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 630nm Red, 520nm Green, 467nm Blue | |
Features | - | |
Package / Case | 0404 (1010 Metric) | |
Supplier Device Package | ||
Size / Dimension | 1.00mm L x 1.00mm W | |
Height (Max) | 0.75mm |