KR DMLS31.23-DBEB-1-1+7K8L-24-1-R18 | |
---|---|
DigiKey Part Number | 475-KRDMLS31.23-DBEB-1-1+7K8L-24-1-R18TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | KR DMLS31.23-DBEB-1-1+7K8L-24-1-R18 |
Description | 67000 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | LED Lighting Color SYNIOS® P2720 Red 618nm (612nm ~ 624nm) 1108 (2720 Metric) |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Color | ||
Wavelength | 618nm (612nm ~ 624nm) | |
Current - Test | 700mA | |
Voltage - Forward (Vf) (Typ) | 2.52V | |
Lumens/Watt @ Current - Test | 54 lm/W | |
Current - Max | 1A | |
Luminous Flux @ Current/Temperature | 135lm (90lm ~ 180lm) | |
Temperature - Test | 25°C | |
Viewing Angle | 120° | |
Mounting Type | Surface Mount | |
Package / Case | 1108 (2720 Metric) | |
Supplier Device Package | 1108 | |
Size / Dimension | 0.108" L x 0.079" W (2.75mm x 2.00mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥4.82939 | ¥19,317.56 |
8,000 | ¥4.72045 | ¥37,763.60 |
12,000 | ¥4.61152 | ¥55,338.24 |