KR DMLQ32.23-6J5L-26-J3T3-350-R18 | |
---|---|
DigiKey Part Number | 475-KRDMLQ32.23-6J5L-26-J3T3TR-ND - Tape & Reel (TR) 475-KRDMLQ32.23-6J5L-26-J3T3CT-ND - Cut Tape (CT) 475-KRDMLQ32.23-6J5L-26-J3T3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KR DMLQ32.23-6J5L-26-J3T3-350-R18 |
Description | MID-POWER LED FOR SIGNALING APPL |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | LED Lighting Color SYNIOS® P2720 Red 621nm (612nm ~ 630nm) 1108 (2720 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Wavelength | 621nm (612nm ~ 630nm) | |
Current - Test | 700mA | |
Voltage - Forward (Vf) (Typ) | 2.55V | |
Lumens/Watt @ Current - Test | 99 lm/W | |
Current - Max | 800mA | |
Luminous Flux @ Current/Temperature | 88lm (50lm ~ 125lm) | |
Temperature - Test | 25°C | |
Viewing Angle | 120° | |
Mounting Type | Surface Mount | |
Package / Case | 1108 (2720 Metric) | |
Supplier Device Package | 1108 | |
Size / Dimension | 0.108" L x 0.079" W (2.75mm x 2.00mm) | |
Height - Seated (Max) | 0.028" (0.70mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.50000 | ¥8.50 |
10 | ¥5.53400 | ¥55.34 |
100 | ¥3.62830 | ¥362.83 |
1,000 | ¥2.86440 | ¥2,864.40 |
2,000 | ¥2.67342 | ¥5,346.84 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥2.67340 | ¥10,693.60 |
8,000 | ¥2.57793 | ¥20,623.44 |
12,000 | ¥2.53974 | ¥30,476.88 |
28,000 | ¥2.48245 | ¥69,508.60 |