KR DMLQ31.23-CADA-1-C2E2+JYKX-24-J3T3-S | |
---|---|
DigiKey Part Number | 475-KRDMLQ31.23-CADA-1-C2E2+JYKX-24-J3T3-STR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | KR DMLQ31.23-CADA-1-C2E2+JYKX-24-J3T3-S |
Description | SYNIOS P2720 RED |
Customer Reference | |
Detailed Description | LED Lighting Color SYNIOS® P2720 Red 621nm (612nm ~ 630nm) 1108 (2720 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Last Time Buy | |
Color | ||
Wavelength | 621nm (612nm ~ 630nm) | |
Current - Test | 350mA | |
Voltage - Forward (Vf) (Typ) | 2.32V | |
Lumens/Watt @ Current - Test | 92 lm/W | |
Current - Max | 500mA | |
Luminous Flux @ Current/Temperature | 75lm (52lm ~ 97lm) | |
Temperature - Test | 25°C | |
Viewing Angle | 120° | |
Mounting Type | Surface Mount | |
Package / Case | 1108 (2720 Metric) | |
Supplier Device Package | 2-SMD | |
Size / Dimension | 0.108" L x 0.079" W (2.75mm x 2.00mm) | |
Height - Seated (Max) | 0.028" (0.70mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥3.20781 | ¥6,415.62 |
6,000 | ¥3.13543 | ¥18,812.58 |
10,000 | ¥3.06307 | ¥30,630.70 |