GW QSLMS2.EM-H7H9-XX35-1-65-R18 | |
---|---|
DigiKey Part Number | 475-GWQSLMS2.EM-H7H9-XX35-1-65-R18TR-ND - Tape & Reel (TR) 475-GWQSLMS2.EM-H7H9-XX35-1-65-R18CT-ND - Cut Tape (CT) 475-GWQSLMS2.EM-H7H9-XX35-1-65-R18DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GW QSLMS2.EM-H7H9-XX35-1-65-R18 |
Description | LED OSCONIQ NEUT WHT 4000K 1212 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | LED Lighting OSCONIQ® S 3030 White, Neutral 4000K 2.7V 65mA 120° 1213 (3032 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
CCT (K) | 4000K | |
Flux @ 85°C, Current - Test | - | |
Flux @ 25°C, Current - Test | 39.75lm (37.5lm ~ 42lm) | |
Current - Test | 65mA | |
Voltage - Forward (Vf) (Typ) | 2.7V | |
Lumens/Watt @ Current - Test | 226 lm/W | |
CRI (Color Rendering Index) | 80 | |
Current - Max | 200mA | |
Viewing Angle | 120° | |
Mounting Type | Surface Mount | |
Package / Case | 1213 (3032 Metric) | |
Supplier Device Package | 1212 | |
Size / Dimension | 0.118" L x 0.126" W (3.00mm x 3.20mm) | |
Height - Seated (Max) | 0.035" (0.90mm) | |
Thermal Resistance of Package | 9.6°C/W |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.57000 | ¥3.57 |
10 | ¥2.37200 | ¥23.72 |
100 | ¥1.58210 | ¥158.21 |
500 | ¥1.09428 | ¥547.14 |
1,000 | ¥0.91184 | ¥911.84 |
2,000 | ¥0.82067 | ¥1,641.34 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥0.82067 | ¥3,282.68 |
8,000 | ¥0.77508 | ¥6,200.64 |
12,000 | ¥0.70669 | ¥8,480.28 |
28,000 | ¥0.66110 | ¥18,510.80 |
100,000 | ¥0.58131 | ¥58,131.00 |