GW PUSTA1.EM-NBPB-XX57-1-1050-R18 | |
---|---|
DigiKey Part Number | 475-GWPUSTA1.EM-NBPB-XX57-1-1050-R18TR-ND - Tape & Reel (TR) 475-GWPUSTA1.EM-NBPB-XX57-1-1050-R18CT-ND - Cut Tape (CT) 475-GWPUSTA1.EM-NBPB-XX57-1-1050-R18DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GW PUSTA1.EM-NBPB-XX57-1-1050-R18 |
Description | LED OSCONIQ WARM WHT 3000K 3SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LED Lighting OSCONIQ® P 3737 White, Warm 3000K 2.75V 1.05A 120° 1515 (3838 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
CCT (K) | 3000K | |
Flux @ 85°C, Current - Test | 460lm (400lm ~ 520lm) | |
Flux @ 25°C, Current - Test | - | |
Current - Test | 1.05A | |
Voltage - Forward (Vf) (Typ) | 2.75V | |
Lumens/Watt @ Current - Test | 159 lm/W | |
CRI (Color Rendering Index) | 80 | |
Current - Max | 3A | |
Viewing Angle | 120° | |
Mounting Type | Surface Mount | |
Package / Case | 1515 (3838 Metric) | |
Supplier Device Package | 3-SMD | |
Size / Dimension | 0.146" L x 0.146" W (3.70mm x 3.70mm) | |
Height - Seated (Max) | 0.089" (2.25mm) | |
Thermal Resistance of Package | 2°C/W | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥21.00000 | ¥21.00 |
10 | ¥13.99200 | ¥139.92 |
100 | ¥10.76550 | ¥1,076.55 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
600 | ¥9.73147 | ¥5,838.88 |
1,200 | ¥8.36305 | ¥10,035.66 |
3,000 | ¥7.90688 | ¥23,720.64 |
6,000 | ¥7.72441 | ¥46,346.46 |