GW PLLRA1.EM-N1N3-XX53-1-700-R18 | |
---|---|
DigiKey Part Number | 475-GWPLLRA1.EM-N1N3-XX53-1-700-R18TR-ND - Tape & Reel (TR) 475-GWPLLRA1.EM-N1N3-XX53-1-700-R18CT-ND - Cut Tape (CT) 475-GWPLLRA1.EM-N1N3-XX53-1-700-R18DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GW PLLRA1.EM-N1N3-XX53-1-700-R18 |
Description | LED OSCONIQ COOL WHT 5000K SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LED Lighting OSCONIQ® C 2424 White, Cool 5000K 2.8V 700mA 120° 2-SMD, No Lead Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
CCT (K) | 5000K | |
Flux @ 85°C, Current - Test | 295lm (280lm ~ 310lm) | |
Flux @ 25°C, Current - Test | - | |
Current - Test | 700mA | |
Voltage - Forward (Vf) (Typ) | 2.8V | |
Lumens/Watt @ Current - Test | 151 lm/W | |
CRI (Color Rendering Index) | 80 | |
Current - Max | 1.5A | |
Viewing Angle | 120° | |
Mounting Type | Surface Mount | |
Package / Case | 2-SMD, No Lead Exposed Pad | |
Supplier Device Package | SMD | |
Size / Dimension | 0.094" L x 0.094" W (2.40mm x 2.40mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Thermal Resistance of Package | 3.5°C/W | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11.14000 | ¥11.14 |
10 | ¥7.05600 | ¥70.56 |
100 | ¥5.22400 | ¥522.40 |
500 | ¥4.80080 | ¥2,400.40 |
1,000 | ¥3.95358 | ¥3,953.58 |
2,000 | ¥3.75592 | ¥7,511.84 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,500 | ¥3.75593 | ¥16,901.69 |
9,000 | ¥3.67121 | ¥33,040.89 |
13,500 | ¥3.58649 | ¥48,417.61 |