GW JTLPS1.EM-KKLN-XX52-1-150-C-R33 | |
---|---|
DigiKey Part Number | 475-GWJTLPS1.EM-KKLN-XX52-1-150-C-R33TR-ND - Tape & Reel (TR) 475-GWJTLPS1.EM-KKLN-XX52-1-150-C-R33CT-ND - Cut Tape (CT) 475-GWJTLPS1.EM-KKLN-XX52-1-150-C-R33DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GW JTLPS1.EM-KKLN-XX52-1-150-C-R33 |
Description | LED DURIS E2835 WHITE 5700K 1411 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LED Lighting DURIS® E 2835 White, Cool 5700K 3.05V 150mA 120° 1411 (3528 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
CCT (K) | 5700K | |
Flux @ 85°C, Current - Test | - | |
Flux @ 25°C, Current - Test | - | |
Current - Test | 150mA | |
Voltage - Forward (Vf) (Typ) | 3.05V | |
Lumens/Watt @ Current - Test | - | |
CRI (Color Rendering Index) | 80 | |
Current - Max | 250mA | |
Viewing Angle | 120° | |
Mounting Type | Surface Mount | |
Package / Case | 1411 (3528 Metric) | |
Supplier Device Package | 1411 | |
Size / Dimension | 0.138" L x 0.110" W (3.50mm x 2.80mm) | |
Height - Seated (Max) | 0.031" (0.80mm) | |
Thermal Resistance of Package | 15°C/W | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.45000 | ¥1.45 |
10 | ¥0.77400 | ¥7.74 |
100 | ¥0.36640 | ¥36.64 |
500 | ¥0.31370 | ¥156.85 |
1,000 | ¥0.24126 | ¥241.26 |
2,000 | ¥0.22681 | ¥453.62 |
5,000 | ¥0.22197 | ¥1,109.85 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥0.13569 | ¥1,356.90 |
30,000 | ¥0.11944 | ¥3,583.20 |